STMicroelectronicsLDK120PU10RLinear Regulators
LDO Regulator Pos 1V 0.2A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.36 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
6 | |
Leitungsform | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO LDK120PU10R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.
EDA / CAD Models |