STMicroelectronicsLDK220PU50RLinear Regulators
LDO Regulator Pos 5V 0.2A 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.43 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
6 |
Make sure your system never fails from improper voltages by adopting this LDK220PU50R linear regulator from STMicroelectronics.
EDA / CAD Models |