STMicroelectronicsLDP01-33AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Dual Anode Uni-Dir 28V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) |
Verpackungsbreite | 9.35(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs LDP01-33AY ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 56 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |