STMicroelectronicsLDP01-68AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Dual Anode Uni-Dir 58V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) |
Verpackungsbreite | 9.35(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Install this tvs LDP01-68AY ESD protection device from STMicroelectronics to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 110 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |