STMicroelectronicsLDS3985M30RLinear Regulators

LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO LDS3985M30R linear regulator by STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.06@150mA|0.15@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.004%/mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.002@1mA|0.1@150mA|0.25@300mA V.

A datasheet is only available for this product at this time.