STMicroelectronicsLDS3985PU15RLinear Regulators
LDO Regulator Pos 1.5V 0.3A 6-Pin DFN-D EP T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
1.5 | |
0.55(Typ) | |
2.5 | |
6 | |
0.002@1mA|0.1@150mA|0.25@300mA | |
0.1%/V | |
0.01%/mA | |
0.15 | |
55°C/W | |
10°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN-D EP |
6 |
Control the voltage level of your circuit with this LDO LDS3985PU15R linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.0004@1mA|0.06@150mA|0.15@300mA V. This voltage regulation device's single output can produce a current up to 0.55(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.01%/mA and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.002@1mA|0.1@150mA|0.25@300mA V.