ADLINK Technology, IncLEC-BTS20-2G-ERSystem-on-Module- SOM
SMARC SOM with Atom Processor 2GB RAM
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Atom | |
E3805 | |
Dual Core | |
1.33G | |
3 | |
Intel VT-x/Intel EPT/Intel 64/Instruction Set 64-bit/Enhanced Intel SpeedStep/Intel HD Audio | |
SMARC | |
No | |
1M | |
AMI UEFI 8MB | |
DDR3L | |
2G(Typ) | |
1066MHz/1333MHz | |
2 | |
0 | |
2 | |
4 | |
0 | |
4 | |
0 | |
1 | |
0 | |
12 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210IT | |
1 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
Intel 7th Generation | |
HDMI|LVDS | |
Intel HD | |
QNX|VxWorks|Win 7|Win 8|Win Embedded Compact 7|Android BSP|Linux | |
Android BSP | |
Linux | |
QNX | |
Win 7|Win 8|Win Embedded Compact 7 | |
No | |
3 | |
5.25 | |
-40 | |
85 |