Autec Power SystemsLEDWC-060S045STLED-Spannungsversorgung
AC/DC LED Power Supply 60W Single
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
67 to 134 | |
472 | |
60 | |
90VAC to 305VAC | |
0.99(Max) | |
91(Typ) | |
Lead Wire | |
IP67 | |
-35 | |
75 | |
Carton | |
750 | |
Befestigung | Screw |
Verpackungshöhe | 37 |
Verpackungsbreite | 67.5 |
Verpackungslänge | 150 |
Leitungsform | Lead Wire |
Dissipate the proper voltage to your LED by implementing this LEDWC-060S045ST LED power supply manufactured by Autec Power Systems. This part's single output can handle a current up to 472 mA. This part has a minimum operating temperature of -35 °C and a maximum of 75 °C. The LEDWC-060S045ST part has a lead wire termination style.