Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 5.08(Max) |
Verpackungsbreite | 5.97(Max) |
Verpackungslänge | 29.08(Max) |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Case M-246 |
5 |
Do you need a transistor that will operate at high frequencies? Then this LET9180 RF amplifier from STMicroelectronics is perfect for you! Its maximum power dissipation is 318000 mW. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 2000 MHz.