STMicroelectronicsLF247DTOP-Amp
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier LF247DT OP amp from STMicroelectronics. Its maximum power dissipation is 680 mW. It has a maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bifet technology. It has 4 channels per chip. This device uses dual power supplies.
EDA / CAD Models |