Murata ManufacturingLFB322G45SN1A504HF-Filter
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.8dB SMD 4Pin 1210
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Remove unwanted frequencies from the signals transmitted or received by your electronic device with this specially engineered band pass LFB322G45SN1A504 RF filter from Murata. It has 4 terminals. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep.