Murata ManufacturingLFL182G45TC3B746HF-Filter
RF Filter Low Pass 2450MHz 2400MHz to 2500MHz 0.6dB SMD 4Pin 0603
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Use this low pass LFL182G45TC3B746 RF filter from Murata to combine or separate multiple medium into high-frequency bands. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.