Murata ManufacturingLFL212G45TC1A007HF-Filter
RF Filter Low Pass 2450MHz 2400MHz to 2500MHz 0.5dB SMD 8Pin 0805
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This low pass LFL212G45TC1A007 RF filter from Murata is a device that filters RF signals to remove unwanted frequency components. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 8 terminals. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.
EDA / CAD Models |