EOS Power, IncLFZVC45SG12EExterner steckbarer Adapter
Plug-In Adapter Single-OUT 12V 3.75A 65W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
3.75 | |
65 | |
4243VDC | |
0.5% | |
5% | |
60(Max)@230VAC | |
1.23 | |
47 to 63 | |
15@230VAC | |
88(Typ) | |
IEC 320-C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.54x5.54 | |
Yes | |
1.5%(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Befestigung | Desktop |
Verpackungshöhe | 30 |
Verpackungsbreite | 43.8 |
Verpackungslänge | 107.2 |