NichiconLGU2G331MELC
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1.44A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic LGU2G331MELC aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGU2G331MELC aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 330uF. Its leakage current is 1080@5Min μA.
EDA / CAD Models |