NichiconLGY1J122MELZ25
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 1.3A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Manufactured from Nichicon, this electrolytic LGY1J122MELZ25 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 22 mm. Its leakage current is 820@5Min μA. It has a tolerance of 20%. Its capacitance value is 1200uF. The LGY1J122MELZ25 aluminum electrolytic capacitor has a snap-in termination style.
EDA / CAD Models |