NichiconLGY1K102MELZ25
Cap Aluminum Lytic 1000uF 80V 20% (22 X 25mm) Snap-In 10mm 1.3A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Nichicon has you covered with their pure aluminum electrolytic LGY1K102MELZ25 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. Its leakage current is 840@5Min μA. The LGY1K102MELZ25 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1000uF.
EDA / CAD Models |