NichiconLGY2A122MELA35
Cap Aluminum Lytic 1200uF 100V 20% (25 X 35mm) Snap-In 10mm 1.6A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
By using pure aluminum foil in the anode, this electrolytic LGY2A122MELA35 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The LGY2A122MELA35 aluminum electrolytic capacitor has a snap-in termination style. This product is 35 mm tall with a diameter of 25 mm. Its capacitance value is 1200uF. Its leakage current is 1030@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
EDA / CAD Models |