Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.65 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP SMD |
8 | |
Leitungsform | Gull-wing |
It can be hard to analyze a weak, distorted signal. One of Ixys Corporation's LIA120S amplifiers can help you filter and amplify any signal. Look no further and use the LIA120S OP amp circuits from Ixys Corporation for your next integrated circuit. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.