STMicroelectronicsLIS302DLTRBeschleunigungsmesser
Accelerometer Triple ±2g/±8g 2.5V 14-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±8 | |
| Digital | |
| 2.16 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | LGA |
| 14 | |
| Leitungsform | No Lead |
Any project that requires relative velocity or speed information will find this LIS302DLTR accelerometer from STMicroelectronics very useful. It has a digital output. This device has a minimum operating supply voltage of 2.16 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
