STMicroelectronicsLIS33DETRBeschleunigungsmesser
Accelerometer Triple ±2g/±8g 2.5V 16-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±8 | |
| 400(Max) | |
| Digital | |
| 2.16 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.79 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | LGA |
| Lieferantenverpackung | LGA |
| 16 | |
| Leitungsform | No Lead |
With this specially engineered LIS33DETR accelerometer from STMicroelectronics you can analyze the relative velocity and speed information from your project. It has a digital output. This device's minimum operating supply voltage of 2.16 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
