NichiconLKG1V103MESBBK
Cap Aluminum Lytic 10000uF 35V 20% (30 X 50mm) Snap-In 10mm 3.8A 1000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Manufactured from Nichicon, this electrolytic LKG1V103MESBBK aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 10000uF. Its leakage current is 1774.82@5Min μA. This product is 50 mm tall with a diameter of 30 mm. The LKG1V103MESBBK aluminum electrolytic capacitor has a snap-in termination style.
EDA / CAD Models |