NichiconLKS1H222MESZ
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 1.75A 1000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
LKS1H222MESZ | |
Automotive | No |
PPAP | No |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LKS1H222MESZ aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LKS1H222MESZ aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 2200uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 22 mm.
EDA / CAD Models |