ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.03(Max) |
Verpackungsbreite | 9.09(Max) |
Verpackungslänge | 9.09(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | CLLCC |
Stiftanzahl | 20 |
Leitungsform | No Lead |
Compare two input voltages in your electronic circuit with this LM139FKB comparator circuit from Texas Instruments and output a digital or binary signal indicating the larger input. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.