Texas InstrumentsLM185BYH1.2-SMDSpannungsreferenzen
V-Ref Precision 1.235V 20mA 2-Pin TO-46 Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Durchmesser | 5.44 |
Befestigung | Through Hole |
Verpackungshöhe | 2.67(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-46 |
2 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM185BYH1.2-SMD voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 20mV. This component will be shipped in tray format. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |