Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This electronic LM211DG comparator circuit from ON Semiconductor lets you know the larger of two input signals. It has an open collector output. Its maximum power dissipation is 625 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bipolar technology.
EDA / CAD Models |