Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | TSSOP W |
14 | |
Leitungsform | Gull-wing |
With this general purpose amplifier LM224DTBG OP amp from ON Semiconductor you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 4 channels per chip.
EDA / CAD Models |