STMicroelectronicsLM258YPTOP-Amp

Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R

If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier LM258YPT OP amp from STMicroelectronics is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

3.987 Stück: Versand in vsl. 10 Tagen

    Total0,14 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1718+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Marokko
      • In Stock: 3.987 Stück
      • Price: 0,1351 €