Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
1.5% | |
80ppm/°C(Typ) | |
10mV | |
2.5 | |
20 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM285Z-2.5RAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1.5%. With an output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 10mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |