Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
1300(Typ) | |
Open Collector | |
30|±15 | |
7@30V | |
2 | |
12|15|18|24|28|3|5|9 | |
30 | |
±1 | |
±12|±3|±5|±9 | |
±15 | |
100 | |
90 to 110 | |
0.25@5V | |
20(Max) | |
2@5V | |
125 | |
-40 | |
Dual|Single | |
-40 | |
125 | |
Automotive | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Compare two input voltages in your electronic circuit with this LM2901DG4 comparator circuit from Texas Instruments and output a digital or binary signal indicating the larger input. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 4 channels per chip.
EDA / CAD Models |