Texas InstrumentsLM2903DRKomparator

Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R

Easily compare input currents and voltages in your electronic circuit design with the addition of this LM2903DR comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

Import TariffMay apply to this part

Auf Lager: 77.500 Stück

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2333+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Mexiko
    • Price: