Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
This specifically designed LM2903NG comparator circuit from ON Semiconductor is faster and performs better than a general purpose OP amp configured as a comparator. It has an open collector output. Its maximum power dissipation is 570 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
EDA / CAD Models |