STMicroelectronicsLM2903WYDTKomparator

Comparator Dual ±18V/36V 8-Pin SO N T/R Automotive AEC-Q100

Compare input voltages or currents with this specially designed LM2903WYDT comparator circuit from STMicroelectronics. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 7500
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    8 Wochen
    • Price: