EAR99 | |
Obsolete | |
LM293DRG4 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Differential Comparator | |
2 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
1300(Typ) | |
Open Collector | |
30 | |
5@30V | |
2 | |
12|15|18|24|28|3|5|9 | |
30 | |
106.02 | |
90 to 110 | |
0.25@5V | |
20(Max) | |
1@5V | |
85 | |
-25 | |
Single | |
-25 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Compare analog signals by using this LM293DRG4 comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |