Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Quint | |
5 | |
20 | |
15 | |
<20 | |
0.23(Typ)@1mA@10mA | |
5 | |
0.05 | |
0.001 to 0.06 | |
500 | |
40 | |
40@1mA@3V | |
30 to 50 | |
0.6 | |
0.58 | |
750 | |
550(Typ) | |
3.25(Typ) | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
Compared to other transistors, the NPN LM3046M general purpose bipolar junction transistor, developed by Texas Instruments, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 15 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |