STMicroelectronicsLM319DTKomparator

Comparator Dual ±15V/30V 14-Pin SOIC T/R

Easily distinguish the larger of two input signals in your electronic device with the implementation of this LM319DT comparator circuit from STMicroelectronics. It has an open collector output. Its maximum power dissipation is 830 mW. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.

Import TariffMay apply to this part

Auf Lager: 78.762 Stück

Regional Inventory: 1.262

    Total0,38 €Price for 1

    1.262 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1262
      Country Of origin:
      Marokko
         
      • Price: 0,3848 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Marokko
      • In Stock: 1.262 Stück
      • Price: 0,3848 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2447+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Marokko
      • In Stock: 77.500 Stück
      • Price: 0,2116 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.