Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
3@30V | |
3 | |
28|24|18|15|12|9|5 | |
32 | |
±1.5 | |
±15|±12|±9|±5|±3 | |
±16 | |
0.005 | |
28 | |
0.03@5V | |
0.045@5V | |
0.1@5V | |
1.2@5V@0C to 70C | |
40@5V | |
Dual|Single | |
100 | |
65 | |
65 | |
No | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
The configuration of this general purpose amplifier LM324ADG OP amp from ON Semiconductor allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.
EDA / CAD Models |