STMicroelectronicsLM336ZSpannungsreferenzen
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.95(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM336Z voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.49 V, this is power management at its best. It has an initial accuracy of 4%. This voltage reference circuit supports shunt topology. At a load regulation of 10mV a constant current can be produced at the output of your circuit. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.