RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | Obsolete |
HTS | LM337IMP |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
Stiftanzahl | 4 |
Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this standard LM337IMP linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -4.2 V that does not exceed -50 V. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.04%/V your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is negative.