RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.39(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
Stiftanzahl | 3 |
Leitungsform | Gull-wing |
This LDO LM337KVURG3 linear regulator developed by Texas Instruments keeps the power stable! This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of -4.2 V with a maximum of -40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.04%/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative. The maximum dropout voltage is 3@1.5A V.