Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
4 | |
No | |
Bipolar | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±18|36 | |
5@5V | |
3 | |
24|28|5|9|12|15|18 | |
36 | |
±1.5 | |
±3|±5|±9|±12|±15 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
2@5V | |
70 | |
0 | |
1000 | |
Single|Dual | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
By implementing this unique LM339DG comparator circuit from ON Semiconductor into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. It has an open collector output. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
EDA / CAD Models |