Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
14 | |
Leitungsform | Through Hole |
This LM339NG comparator circuit from ON Semiconductor has two analog input terminals and one binary digital output. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |