Texas InstrumentsLM3495MTCX /NOPBDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 10A 550kHz 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.6 to 5.5 | |
10 | |
550 | |
2.9 | |
18 | |
2.9 to 18 | |
1.8(Typ) | |
0.033 | |
450 | |
500 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 5.1(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
The LM3495MTCX/NOPB PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. With an output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This current mode controller supports boost|buck|flyback topology. Its single PWM output produces a current of 10000 mA. This part offers a switching frequency of 200 to 1500 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.9 V and a maximum of 18 V.
EDA / CAD Models |