Texas InstrumentsLM35CHTemperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.56(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 2.67(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-46 |
3 | |
Leitungsform | Through Hole |
Combine your sensor needs by using this LM35CH temperature and humidity sensor from Texas Instruments. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 110 °C.
EDA / CAD Models |