onsemiLM385BZ-1.2RAGSpannungsreferenzen

V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM385BZ-1.2RAG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.235 V, this is power management at its best. This voltage reference circuit supports shunt topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 80ppm/°C(Typ).

Import TariffMay apply to this part

Auf Lager: 820 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    32 Wochen
    Country Of origin:
    China
    • Price: