Texas InstrumentsLM385LP-2-5Spannungsreferenzen
V-Ref Fixed 2.5V 20mA 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.34(Max) mm |
Verpackungsbreite | 4.19(Max) mm |
Verpackungslänge | 5.21(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM385LP-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 3%. Maintain a constant voltage level with a load regulation of 20mV. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |