onsemiLM385Z-2.5RPGSpannungsreferenzen
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
3% | |
80ppm/°C(Typ) | |
20mV | |
2.5 | |
20 | |
0 | |
70 | |
Fan-Fold | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM385Z-2.5RPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 3%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. To produce a constant current at your output, supply your circuit with a load regulation of 20mV. It runs with a maximum temperature coefficient of 80ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |