Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this LM393DG comparator circuit from ON Semiconductor into your circuit design. It has an open collector output. Its maximum power dissipation is 570 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |