onsemiLM4040BTB-330GT3Spannungsreferenzen
V-Ref Precision 3.3V 15mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
0.2% | |
20ppm/°C(Typ) | |
2.5mV(Typ) | |
3.3 | |
15 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.4 |
Verpackungslänge | 2.92 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this LM4040BTB330GT3 voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports shunt topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2.5mV(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.