Compliant | |
EAR99 | |
Obsolete | |
LM4041CILP | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.34(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.21(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this LM4041CILP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 15 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.225 to 10 V, this is power management at its best. This voltage reference circuit supports shunt topology. At a load regulation of 4mV a constant current can be produced at the output of your circuit. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).
EDA / CAD Models |